Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.5 → 50 m Detection Range
- RS Stock No.:
- 292-910
- Mfr. Part No.:
- LT3PULV
- Brand:
- Banner
Subtotal (1 unit)*
£1,663.25
(exc. VAT)
£1,995.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,663.25 |
*price indicative
- RS Stock No.:
- 292-910
- Mfr. Part No.:
- LT3PULV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0.5 → 50 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.5 → 50 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner long-range time-of-flight laser sensor is designed to achieve exceptional precision in distance measurement, boasting an impressive sensing range. The self-contained Class 1 laser distance sensor operates seamlessly within demanding environments, ensuring accurate readings are delivered consistently. With user-friendly push button TEACH-mode programming, it alleviates the need for complex adjustments, making installation and setup a breeze. Enhanced by robust construction, it withstands environmental challenges while delivering reliable performance.
Supports remote programming for added flexibility and security
Provides scalable output to maximise performance based on target positioning
Equipped with an intuitive LED indicator to communicate operational status
Empowers users with multiple output configurations to match application demands
Provides scalable output to maximise performance based on target positioning
Equipped with an intuitive LED indicator to communicate operational status
Empowers users with multiple output configurations to match application demands
Related links
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range

