Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.5 → 50 m Detection Range

Subtotal (1 unit)*

£1,663.25

(exc. VAT)

£1,995.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,663.25

*price indicative

RS Stock No.:
292-904
Mfr. Part No.:
LT3PILV
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.5 → 50 m

Output Type

PNP

Electrical Connection

8-pin M12

COO (Country of Origin):
US
The Banner laser sensor is designed for long-range measurements with exceptional accuracy and reliability. Equipped with both analogue and discrete output options, this sensor excels in various demanding applications, providing a scalable signal across programmed sensing windows. Designed with simplicity in mind, the sensor features easy-to-use push button programming that eliminates the need for complex adjustments. Its IP67 and NEMA 6 ratings ensure that it can withstand harsh environments while maintaining peak performance.

Compatible with remote teach functionality for added convenience
Equipped with rugged construction for challenging environments
Laser safety complying with Class 1 ratings for user peace of mind

Related links