Banner Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 292-724
- Mfr. Part No.:
- Q45VR3R
- Brand:
- Banner
Subtotal (1 unit)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.86 |
*price indicative
- RS Stock No.:
- 292-724
- Mfr. Part No.:
- Q45VR3R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 60 m | |
| Output Type | SPDT Electro-mechanical relay | |
| Electrical Connection | 5 Wire 2 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 60 m | ||
Output Type SPDT Electro-mechanical relay | ||
Electrical Connection 5 Wire 2 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor is a robust and versatile solution designed to deliver exceptional sensing performance in various industrial applications. Featuring a universal supply voltage range of 12 to 250 V dc or 24 to 250 V ac, this sensor is engineered for high capacity switching with electromechanical relay output, making it immune to electrical noise. deal for installation in settings requiring precise object detection, this model stands out with its easy alignment capabilities and visible indicator LEDs for power and output status.
Universal interface that simplifies installation across different voltage environments
High capacity relay output ensures reliable performance in noisy electrical settings
Multiple sensing modes provide flexibility to adapt to various application needs
Easy integration with a variety of mounting options for enhanced versatility
Sensitivity adjustments allow for fine tuning based on specific application requirements
Compatible with plug in modules for timing logic and signal strength display
High capacity relay output ensures reliable performance in noisy electrical settings
Multiple sensing modes provide flexibility to adapt to various application needs
Easy integration with a variety of mounting options for enhanced versatility
Sensitivity adjustments allow for fine tuning based on specific application requirements
Compatible with plug in modules for timing logic and signal strength display
Related links
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range

