Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 8 m Detection Range
- RS Stock No.:
- 286-082
- Mfr. Part No.:
- QS30LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 286-082
- Mfr. Part No.:
- QS30LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 8 m | |
| Output Type | NPN/PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 8 m | ||
Output Type NPN/PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Universal Voltage sensors operate with a supply voltage range of 24 V to 250 V AC (50 Hz/60 Hz) or 12 V to 250 V DC, with a maximum power consumption of 1.0 watt. They are equipped with supply protection circuitry to safeguard against transient voltages, ensuring reliable and durable performance in demanding industrial environments.
SPDT (Single-Pole Double-Throw) electromechanical relay output
Related links
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range

