Banner diffuse Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£156.76

(exc. VAT)

£188.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.76

*price indicative

RS Stock No.:
285-859
Mfr. Part No.:
Q45VR3FQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

diffuse

Detection Range

3 m

Output Type

PNP

Electrical Connection

Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Advanced one-piece photoelectric sensors combine outstanding optical performance with an extremely rugged design for reliable operation in tough environments. They feature a universal supply voltage range of 12 to 250 V DC or 24 to 250 V AC, and are equipped with an electromechanical relay for economical, high-capacity switching with immunity to electrical noise. Multiple sensing modes are available, including opposed, diffuse, retroreflective, and convergent, as well as glass and plastic fiber optic models, offering versatile detection solutions.

Selectable light/dark operate
Versatile mounting options

Related links