Banner diffuse Photoelectric Sensor, Rectangular Sensor, 450 mm Detection Range

Subtotal (1 unit)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.00

*price indicative

RS Stock No.:
285-847
Mfr. Part No.:
Q45BB6DQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

diffuse

Detection Range

450 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
US
The Banner Advanced one-piece photoelectric sensors deliver outstanding optical performance and are built with an extremely rugged design to withstand harsh environments. They operate within a 10 V DC to 30 V DC range and feature bipolar NPN (sinking) and PNP (sourcing) outputs on all models. Available in multiple sensing modes, including opposed, diffuse, retroreflective, and convergent, as well as glass and plastic fiber optic models, these sensors offer versatile detection solutions for various applications.

Selectable light/dark operate
Versatile mounting options

Related links