Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range
- RS Stock No.:
- 285-821
- Mfr. Part No.:
- SM312LVQDP
- Brand:
- Banner
Subtotal (1 unit)*
£158.73
(exc. VAT)
£190.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.73 |
*price indicative
- RS Stock No.:
- 285-821
- Mfr. Part No.:
- SM312LVQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM Standard Sensor in Diffuse mode has a sensing range of 380 mm and operates with a 10-30 V DC input. It features bipolar outputs, including one NPN (sinking) and one PNP (sourcing), providing flexible integration into various control systems for reliable object detection.
IP67 protection rated
Related links
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range

