Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Cylindrical Sensor, 5.5 m Detection Range

Subtotal (1 unit)*

£65.15

(exc. VAT)

£78.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.15

*price indicative

RS Stock No.:
274-151
Mfr. Part No.:
XUB9APXWL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Polarised Reflex

Detection Range

5.5 m

Output Type

Discrete

Electrical Connection

Cable

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical plastic, angled, polarized sensor with a maximum sensing range of 5.5m, PNP output, and a 2m cable.

Line of sight type 90° lateral
Type of output signal Discrete
Supply circuit type DC

Related links