Eaton Through Beam Photoelectric Sensor, Square Sensor

Subtotal (1 unit)*

£76.72

(exc. VAT)

£92.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.72

*price indicative

RS Stock No.:
241-477
Mfr. Part No.:
135735 E65-SMTS15-HAD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Through Beam

Output Type

PNP

Maximum DC Voltage

30V dc

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Current

20A

Maximum Operating Temperature

55°C

Response Time

1ms

Standards/Approvals

by UL for use in Canada, CE IEC/EN 60947-5-2, CSA-C22.2 No. 14, IP68, NEMA 4X, NRKH7 CSA File No.:UL report applies to both US and Canada, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E166051

Hazardous Area Certification

No

Housing Material

Plastic

Series

E65

Detection Range

15 m

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton meticulously engineered photoelectric sensor is designed to enhance automation in various applications. The Eaton Thru-beam model is a robust solution, offering reliability and versatility. With its impressive sensing range, it efficiently detects objects at distances of up to 15 metres. Constructed with insulated materials, it ensures exceptional performance even in demanding environments. The compact dimensions combined with a light and durable design make it suitable for seamless integration into existing systems. With its built-in protection features, including short-circuit protection and wire breakage safeguards, operators can trust that the sensor will maintain operational integrity. This sensor is certified by UL for safety and reliability, making it an ideal component for industrial applications, ensuring precise control and monitoring functionalities.

Offers a sensing distance of up to 15 metres for enhanced detection capabilities

Constructed from durable insulated materials, suitable for harsh conditions

Features NEMA 4X and IP68 ratings for superior environmental protection

Incorporates a compact design for easy mounting in tight spaces

Equipped with clear LED indicators for real-time status feedback

Provides PNP output for compatibility with various control systems

Includes integral safety features to prevent damage and ensure longevity

Compatible with standard M12 connectors for straightforward integration

Delivers reliable operation within a wide temperature range, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy