ifm electronic Through Beam Photoelectric Sensor, Square Sensor
- RS Stock No.:
- 191-310
- Mfr. Part No.:
- O6S203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£47.81
(exc. VAT)
£57.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.81 |
*price indicative
- RS Stock No.:
- 191-310
- Mfr. Part No.:
- O6S203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Square | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Polymethyl Methacrylate | |
| IP Rating | IP67, IP65 | |
| Maximum Current | 11mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-5-2 | |
| Housing Material | Polyphenylsulfone, ABS | |
| Hazardous Area Certification | No | |
| Detection Range | 10 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Square | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Polymethyl Methacrylate | ||
IP Rating IP67, IP65 | ||
Maximum Current 11mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-5-2 | ||
Housing Material Polyphenylsulfone, ABS | ||
Hazardous Area Certification No | ||
Detection Range 10 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Through beam sensor transmitter offers precise detection capabilities, making it an ideal choice for various industrial applications. Engineered with advanced technology, this device ensures reliable performance within a wide operational range and under varying environmental conditions. Its compact design allows for easy integration into existing systems, facilitating enhanced productivity and efficiency. With its robust construction and excellent light emission characteristics, this transmitter is tailored to meet the demands of modern automation requirements.
Particularly compact housing for use where space is restricted
Very long range independent of the object colour
Excellent price or performance ratio
Clearly visible LED for indicating the readiness for operation
Related links
- ifm electronic Through Beam Photoelectric Sensor, Square Sensor
- BALLUFF Through Beam Photoelectric Sensor, Square Sensor
- Eaton Through Beam Photoelectric Sensor, Square Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Square Sensor
- RS PRO Through Beam Photoelectric Sensor, Square Sensor
- RS PRO Receiver Photoelectric Sensor, Square Sensor
- Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor
- Eaton Optical Photoelectric Sensor, Square Sensor
