ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode, 65 °, Reflow Soldering Clear Epoxy

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24£1.00-
25 - 99£0.8515%
100 - 499£0.6337%
500 - 999£0.5544%
1000 +£0.4357%

*price indicative

RS Stock No.:
733-063
Mfr. Part No.:
SFH 2704AH
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

400 to 1100 nm

Product Type

Silicon PIN Photodiode

Wavelength of Peak Sensitivity

920nm

Package Type

Clear Epoxy

Mount Type

Reflow Soldering

Packaging

Clear Epoxy

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

80ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Length

1.9mm

Width

1.7mm

Angle of Half Sensitivity

65 °

Automotive Standard

No

Series

SFH

Typical Rise Time

70ns

Dark Current

15nA

COO (Country of Origin):
TW
The ams OSRAM Silicon PIN Photodiode delivers precision light detection for digital diagnostic devices and VITAL sign monitoring. Contained within a small clear epoxy package, this sensor is engineered for high-density integration where space and sensitivity are paramount.

Enhanced green sensitivity for medical applications

Spectral range from 400 nm to 1100 nm

Electrostatic discharge protection up to 2 kV

Compatible with standard reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy