ams OSRAM SFH 2704H 400 to 1100 nm Silicon PIN Photodiode, 65 °, Reflow Soldering Clear Epoxy
- RS Stock No.:
- 733-062
- Mfr. Part No.:
- SFH 2704H
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 25 more to save £3.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.80
(exc. VAT)
£0.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.80 | - |
| 25 - 99 | £0.68 | £3.00 |
| 100 - 499 | £0.51 | £29.00 |
| 500 - 999 | £0.35 | £225.00 |
| 1000 + | £0.34 | £460.00 |
*price indicative
- RS Stock No.:
- 733-062
- Mfr. Part No.:
- SFH 2704H
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Silicon PIN Photodiode | |
| Spectrums Detected | 400 to 1100 nm | |
| Wavelength of Peak Sensitivity | 900nm | |
| Package Type | Clear Epoxy | |
| Mount Type | Reflow Soldering | |
| Packaging | Clear Epoxy | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 67ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Width | 1.8mm | |
| Length | 2mm | |
| Angle of Half Sensitivity | 65 ° | |
| Series | SFH | |
| Typical Rise Time | 47ns | |
| Dark Current | 25nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Silicon PIN Photodiode | ||
Spectrums Detected 400 to 1100 nm | ||
Wavelength of Peak Sensitivity 900nm | ||
Package Type Clear Epoxy | ||
Mount Type Reflow Soldering | ||
Packaging Clear Epoxy | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 67ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Width 1.8mm | ||
Length 2mm | ||
Angle of Half Sensitivity 65 ° | ||
Series SFH | ||
Typical Rise Time 47ns | ||
Dark Current 25nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ams OSRAM Silicon PIN Photodiode offers high sensitivity for digital diagnostic devices and VITAL sign monitoring. This component features a clear epoxy package designed for durability and precision, making it an Ideal choice for Advanced medical and industrial sensing hardware.
Spectral sensitivity from 400 nm to 1100 nm
Electrostatic discharge protection up to 2 kV
Compatible with automated reflow soldering
Clear epoxy housing for maximum light transmission
Related links
- ams OSRAM SFH 2706H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2707H 400 to 1100 nm Silicon PIN Photodiode Surface Clear Epoxy
- ams OSRAM SFH 2707 400 to 1100 nm Silicon PIN Photodiode SMD Clear Epoxy
- ams OSRAM SFH 2705U Visible Light LED Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2706 Photodiode, 65 ° Clear Epoxy
- Vishay K857PH 710 to 1100 nm Silicon PIN Photodiode Surface SMD
