ams OSRAM SFH 2705U Visible Light LED, 60 °, Reflow Soldering Clear Epoxy
- RS Stock No.:
- 841-062
- Mfr. Part No.:
- SFH 2705U
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £1.41 |
| 10 - 99 | £0.96 |
| 100 - 499 | £0.72 |
| 500 - 999 | £0.62 |
| 1000 + | £0.59 |
*price indicative
- RS Stock No.:
- 841-062
- Mfr. Part No.:
- SFH 2705U
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Spectrums Detected | Visible Light | |
| Product Type | LED | |
| Wavelength of Peak Sensitivity | 930nm | |
| Package Type | Clear Epoxy | |
| Packaging | Tape and Reel | |
| Mount Type | Reflow Soldering | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 470nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 93ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.975mm | |
| Length | 1.975mm | |
| Standards/Approvals | Class 2) | |
| Angle of Half Sensitivity | 60 ° | |
| Breakdown Voltage | 16V | |
| Open Circuit Voltage | 270mV | |
| Typical Rise Time | 93ns | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Visible Light | ||
Product Type LED | ||
Wavelength of Peak Sensitivity 930nm | ||
Package Type Clear Epoxy | ||
Packaging Tape and Reel | ||
Mount Type Reflow Soldering | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 470nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 93ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.975mm | ||
Length 1.975mm | ||
Standards/Approvals Class 2) | ||
Angle of Half Sensitivity 60 ° | ||
Breakdown Voltage 16V | ||
Open Circuit Voltage 270mV | ||
Typical Rise Time 93ns | ||
Automotive Standard No | ||
Polarity Positive | ||
- COO (Country of Origin):
- TW
The ams OSRAM Chip LED delivers enhanced performance for vital-sign monitoring, supporting Advanced functions like heart rate detection and SpO₂ measurement, all while ensuring compatibility with existing designs.
Clear epoxy package provides robust protection
Supports VITAL sign monitoring from 470 nm to 1100 nm
Rated for ESD protection up to 2 kV according to ANSI/ESDA/JEDEC standards
Designed for reliable performance in reflow soldering applications
Related links
- ams OSRAM SFH 2706H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2400 Infrared Visible Light Photodiode Surface Clear Epoxy
- ams OSRAM Infrared Visible Light Photodiode Surface Clear Epoxy
- ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- SFH 3219 ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
