ams OSRAM SFH 2707 400 to 1100 nm Silicon PIN Photodiode, ± 65 °, SMD Clear Epoxy
- RS Stock No.:
- 748-000
- Mfr. Part No.:
- SFH 2707
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.63
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £1.63 |
| 10 - 24 | £1.37 |
| 25 - 99 | £1.01 |
| 100 - 499 | £0.70 |
| 500 + | £0.69 |
*price indicative
- RS Stock No.:
- 748-000
- Mfr. Part No.:
- SFH 2707
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Spectrums Detected | 400 to 1100 nm | |
| Product Type | Silicon PIN Photodiode | |
| Wavelength of Peak Sensitivity | 900nm | |
| Package Type | Clear Epoxy | |
| Mount Type | SMD | |
| Packaging | Tape and Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 1100nm | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS compliant | |
| Angle of Half Sensitivity | ± 65 ° | |
| Dark Current | 600pA | |
| Automotive Standard | No | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Spectrums Detected 400 to 1100 nm | ||
Product Type Silicon PIN Photodiode | ||
Wavelength of Peak Sensitivity 900nm | ||
Package Type Clear Epoxy | ||
Mount Type SMD | ||
Packaging Tape and Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Width 2mm | ||
Standards/Approvals RoHS compliant | ||
Angle of Half Sensitivity ± 65 ° | ||
Dark Current 600pA | ||
Automotive Standard No | ||
Series SFH | ||
- COO (Country of Origin):
- TW
The ams OSRAM Broadband Silicon PIN Photodiode is a high performance sensor designed for precision light detection in digital diagnostic and VITAL sign monitoring devices. Housed in a Compact clear epoxy package it offers an improved Active area to package ratio for maximum signal capture.
Optimised for detection across the range from 400 nm to 1100 nm
Electrostatic discharge protection up to 2 kV per ANSI ESDA JEDEC JS 001
Small outline dimensions for space constrained circuit designs
Related links
- ams OSRAM SFH 2706H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2707H 400 to 1100 nm Silicon PIN Photodiode Surface Clear Epoxy
- ams OSRAM SFH 2704H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy
- Vishay K857PH 710 to 1100 nm Silicon PIN Photodiode Surface SMD
- ams OSRAM SFH 2400 Infrared Visible Light Photodiode Surface Clear Epoxy
- ams OSRAM SFH 2202 400 to 1100 nm Photodiode Surface Clear Silicone
