Hamamatsu Photonics S3884 Near Infrared Radiation Photodiode, Through Hole TO-5
- RS Stock No.:
- 482-439
- Mfr. Part No.:
- S3884
- Brand:
- Hamamatsu Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£117.30
(exc. VAT)
£140.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £117.30 |
| 5 + | £113.78 |
*price indicative
- RS Stock No.:
- 482-439
- Mfr. Part No.:
- S3884
- Brand:
- Hamamatsu Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Near Infrared Radiation | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 800nm | |
| Package Type | TO-5 | |
| Mount Type | Through Hole | |
| Number of Pins | 3 | |
| Minimum Operating Temperature | -40°C | |
| Amplified | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | S3884 | |
| Dark Current | 1.5nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Near Infrared Radiation | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 800nm | ||
Package Type TO-5 | ||
Mount Type Through Hole | ||
Number of Pins 3 | ||
Minimum Operating Temperature -40°C | ||
Amplified Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series S3884 | ||
Dark Current 1.5nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Silicon avalanche photodiode (Si APD) designed for near-infrared light detection. It offers stable operation at low bias making it ideal for applications requiring precise light measurement.
High Sensitivity
High speed response
Low noise
Related links
- Hamamatsu Photonics S12086 Near Infrared Radiation Photodiode, Through Hole TO-18
- Hamamatsu Photonics S12023-10 Near Infrared Radiation PIN Photodiode, Through Hole TO-18
- Vishay BPV10 Visible Infrared Radiation 20 °, Through Hole T-1 3/4
- Hamamatsu Photonics G6849 Infrared Photodiode, Through Hole TO-5
- Hamamatsu Photonics S3932 Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics G6849-01 Infrared PIN Photodiode, Through Hole TO-5
- Hamamatsu Photonics S4349 Infrared Through Hole TO-5
- Hamamatsu Photonics S1223 Infrared 65 °, Through Hole TO-5
