Verbatim Charger for Universal

Subtotal (1 unit)*

£32.79

(exc. VAT)

£39.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.79

*price indicative

RS Stock No.:
904-507
Mfr. Part No.:
30239
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

Charger

Compatible Models

Universal

Standards/Approvals

No

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Verbatim mini GaN charger delivers up to 100W of power, enabling efficient charging for multiple devices simultaneously, including laptops, tablets, and phones, while incorporating Advanced technology for safe operation.

Compact design with interchangeable EU, UK, and US plugs for travel convenience

Integrated TFT touchscreen display provides real-time charging performance

Two USB-C PD 3.2 ports and one USB-A QC 3.0 port cater to diverse charging needs

100cm USB-C to USB-C cable included for Rapid charging and data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy