Verbatim Charger for Universal
- RS Stock No.:
- 904-509
- Mfr. Part No.:
- 30238
- Brand:
- Verbatim
Image representative of range
Subtotal (1 unit)*
£26.01
(exc. VAT)
£31.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.01 |
*price indicative
- RS Stock No.:
- 904-509
- Mfr. Part No.:
- 30238
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Charger | |
| Compatible Models | Universal | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Charger | ||
Compatible Models Universal | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Verbatim Compact wall charger delivers up to 65W, enabling efficient charging for various devices. Designed with Advanced technology, it supports multiple functionalities while providing real-time performance insights via its display.
Compact design ensures portability for travel with interchangeable plugs
TFT touchscreen displays real-time voltage and current for monitoring
Compatible with USB-C Power Delivery 3.2 and Quick Charge 3.0 protocols
Built-in safeguards protect against overcurrent, overvoltage, and short circuits
