Hahn 2 x 12 V ac PCB Transformer 18 VA
- RS Stock No.:
- 288-3946
- Distrelec Article No.:
- 156-17-287
- Mfr. Part No.:
- UI394 0087
- Brand:
- Hahn
Stock information currently inaccessible
- RS Stock No.:
- 288-3946
- Distrelec Article No.:
- 156-17-287
- Mfr. Part No.:
- UI394 0087
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 2 x 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V | |
| Length | 68.6mm | |
| Power | 18VA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 2 x 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V | ||
Length 68.6mm | ||
Power 18VA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The transformer with an output capacity of 18.0 VA provides excellent temperature fluctuation resistance properties, high electrical safety, and a long service-life features. It is vacuum encapsulated with a bobbin type, making it a reliable and durable option for various applications.
Frame size/Core height 13.5 mm for a compact design
Output ta 70 °C/B Suitable for demanding temperature conditions
Secondary Current Connecting 2 x 9 for efficient energy transfer
High voltage resistance Ensures safety during operation
Self-extinguishing cast housing Provides additional safety
Weighs 0.390 kg Lightweight for easy handling
Related links
- Hahn 2 x 12 V 1 Output PCB PCB Transformer UL 5085-2 DIN EN 60335-1 18 VA
- Hahn 2 x 9 V ac PCB Transformer 10 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 2 x 9 V ac PCB PCB Transformer, EN 61558 4.5 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer 18 VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 2 x 21 V 1 Output PCB PCB Transformer CSA, CE 10 VA
- Hahn 2 x 9 V 1 Output PCB PCB Transformer UL 5085-1 UL 5085-2 10 VA
