Hahn 2 x 9 V ac PCB PCB Transformer, EN 61558 4.5 VA
- RS Stock No.:
- 288-7653
- Distrelec Article No.:
- 156-10-092
- Mfr. Part No.:
- EI382 1190
- Brand:
- Hahn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7653
- Distrelec Article No.:
- 156-10-092
- Mfr. Part No.:
- EI382 1190
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Primary Voltage | 230 V ac | |
| Length | 41.3mm | |
| Width | 35.5mm | |
| Power | 4.5VA | |
| Depth | 28.1mm | |
| Weight | 150g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Minimum Operating Frequency | 50Hz | |
| Series | EI | |
| Standards/Approvals | EN 61558 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Primary Voltage 230 V ac | ||
Length 41.3mm | ||
Width 35.5mm | ||
Power 4.5VA | ||
Depth 28.1mm | ||
Weight 150g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Minimum Operating Frequency 50Hz | ||
Series EI | ||
Standards/Approvals EN 61558 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Printed circuit board transformer has an excellent temperature fluctuation resistance properties and high electrical safety and long service life feature. The primary protection by means of transformer heat coils to IEC 127 standards or secondarily with PTC resistances.
High voltage resistance
Certified item quality tested
Non short circuit proof
Self extinguishing cast housing and sealing material
Related links
- Hahn 1 x 12 V ac PCB PCB Transformer, EN 61558 10 VA
- Hahn 2 x 9 V ac PCB Transformer 10 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 2 x 12 V 1 Output PCB PCB Transformer UL 5085-2 DIN EN 60335-1 18 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 10 VA
- Myrra 9 V ac 2 Output PCB PCB Transformer EN 60950, UL 5085 1.8 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 1585CEI 85CEI 126VDE EN 61558-2-6 22 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 5085, EN 60950 1 VA
