Hahn 1 x 12 V ac PCB PCB Transformer, EN 61558 10 VA
- RS Stock No.:
- 288-7655
- Distrelec Article No.:
- 156-10-266
- Mfr. Part No.:
- EI481 1172
- Brand:
- Hahn
Subtotal (1 unit)*
£8.12
(exc. VAT)
£9.74
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 228 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £8.12 |
*price indicative
- RS Stock No.:
- 288-7655
- Distrelec Article No.:
- 156-10-266
- Mfr. Part No.:
- EI481 1172
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 1 x 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Length | 69.2mm | |
| Width | 42.9mm | |
| Depth | 35.1mm | |
| Power | 10VA | |
| Weight | 300g | |
| Mount Type | PCB | |
| Number of Pins | 6 | |
| Minimum Operating Frequency | 50Hz | |
| Series | EI | |
| Standards/Approvals | EN 61558 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 1 x 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Length 69.2mm | ||
Width 42.9mm | ||
Depth 35.1mm | ||
Power 10VA | ||
Weight 300g | ||
Mount Type PCB | ||
Number of Pins 6 | ||
Minimum Operating Frequency 50Hz | ||
Series EI | ||
Standards/Approvals EN 61558 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The high-quality printed circuit-board transformer has an output capacity of 10.0 VA and is designed for use in various applications. With its excellent temperature fluctuation resistance properties, high electrical safety, and long service-life features, this transformer provides reliable and efficient performance. It is certified and tested according to ENEC 10-, VDE-, and UL-regulations, ensuring its compliance with industry standards. The self-extinguishing cast housing and sealing material guarantee safety and protection. With its compact size and durable construction, This transformer is a versatile and reliable choice for electronic projects and applications.
Output capacity of 10.0 VA for reliable performance
Excellent temperature fluctuation resistance properties
High electrical safety and long service-life features
Certified and tested to meet ENEC 10-, VDE-, and UL-regulations
Self-extinguishing cast housing and sealing material for safety
Compact size for easy installation
Durable construction for reliable operation
Related links
- Myrra 12 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6, UL 1585 10 VA
- Hahn 2 x 9 V ac PCB PCB Transformer, EN 61558 4.5 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 60950 CEI 85 10 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 10 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer EN 60950 UL 1585 10 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 10 VA
- Myrra 15 V ac Through Hole PCB Transformer EN 61558-2-6, UL 1585 10 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 10 VA
