TE Connectivity Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£37.80

(exc. VAT)

£45.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 04 May 2026
  • Plus 10 unit(s) shipping from 04 May 2026
  • Plus 150 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£7.56£37.80
125 - 370£5.256£26.28
375 - 995£4.778£23.89
1000 - 1995£4.426£22.13
2000 +£4.314£21.57

*price indicative

RS Stock No.:
361-7421
Mfr. Part No.:
1-796634-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3mm²

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

300V ac

Standards/Approvals

RoHS, CSA File no 007189A, UL No E60677

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors


5.08mm centre line TERMI-BLOK ™ PCB Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.

Part numbers x-796634-x are MADE from green polyamide 6.6 GF

Part numbers x-796635-x are MADE from black polyamide 6.6 GF

For mating Terminal Block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals

Terminal supplied with open screw to save assembly time

Can be used in corrosive environments

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Approvals

UL no E 60677,CSA File no 007189A

Related links