TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1986720-5
- RS Stock No.:
- 164-5228
- Mfr. Part No.:
- 1986720-5
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£685.95
(exc. VAT)
£823.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 150 + | £4.573 | £685.95 |
*price indicative
- RS Stock No.:
- 164-5228
- Mfr. Part No.:
- 1986720-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V ac | |
| Depth | 20.75mm | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V ac | ||
Depth 20.75mm | ||
Length 19.05mm | ||
Standards/Approvals No | ||
Series Buchanan | ||
Width 11.65mm | ||
TE Connectivity 3.81 mm Spring Type Straight Plug Terminal Block Connector
3.81mm spring clamp type Terminal Block plug connectors with a TOP wire entry angle. These 3.81mm spring clamp Terminal Block plugs are left hand side stackable, accept a wire size range of 14 to 30 AWG stranded or solid and mate with industry standard headers with the same centreline spacing.
TE Connectivity 3.81mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-6
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 284513-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986375-9
