TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 284517-3

Subtotal (1 bag of 200 units)*

£149.00

(exc. VAT)

£178.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.745£149.00

*price indicative

RS Stock No.:
161-5485
Mfr. Part No.:
284517-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V ac

Standards/Approvals

No

Series

Buchanan

TE Connectivity TERMI-BLOK 3.81mm Vertical Closed End Headers


TERMI-BLOK 3.81mm vertical closed end header Terminal Block connectors with polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header Terminal Block connectors are MADE from green polyamide 6.6 GF

TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks


Related links