HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 reel of 500 units)*

£1,058.87

(exc. VAT)

£1,270.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,058.87£2.118

*price indicative

RS Stock No.:
918-267
Mfr. Part No.:
14010313102160
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Standards/Approvals

UL 94 V-0

Length

12.31mm

Depth

5.09mm

Series

Har Flexicon

Width

9.2mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54TSPH-3 T24 WH is a PCB Terminal Block designed for efficient electrical connections in Compact spaces. It features a push-in spring-cage termination method, ensuring reliable connections while supporting a rated current of 6 A.

Features & Benefits


PCB Terminal Block provides a secure and efficient connection for circuit boards

Horizontal orientation allows for space-saving installation in tight layouts

Push-in spring-cage termination simplifies wiring and reduces installation time

Rated current of 6 A supports a variety of applications without overheating

Three contacts enable multiple connections in a single block

Constructed from copper alloy for excellent conductivity and durability

Liquid crystal polymer housing offers high thermal stability and resistance

Complies with RoHS and UL standards for safety and environmental protection

Compact dimensions of 12.31 mm length and 5.09 mm depth fit in limited spaces

Maximum wire size of 20 AWG accommodates a range of wire gauges

Applications


Used in industrial automation systems for reliable circuit connections

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient wiring solutions

Integrated into electronics and PCB designs for Compact applications

Applied in telecommunications and signal transmission for effective connectivity

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and is ELV status compliant.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy