HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 917-972
- Mfr. Part No.:
- 14010513102000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 500 units)*
£1,386.86
(exc. VAT)
£1,664.23
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,386.86 | £2.774 |
*price indicative
- RS Stock No.:
- 917-972
- Mfr. Part No.:
- 14010513102000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 17.39mm | |
| Depth | 5.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 17.39mm | ||
Depth 5.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 9.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-5 T32 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 6 A supports reliable power distribution
Horizontal orientation allows for efficient space utilisation on PCBs
Push-in-spring-cage termination simplifies installation and reduces assembly time
Reflow soldering termination (SMT) enables compatibility with automated manufacturing processes
Constructed from liquid crystal polymer for enhanced durability and thermal resistance
Copper alloy contacts with Sn over Ni plating ensure excellent conductivity and corrosion resistance
Complies with multiple standards including RoHS and UL, ensuring safety and reliability
Compact dimensions of 17.39 mm length and 9.2 mm width fit into tight spaces
Supports wire sizes from 0.14 mm² to 0.5 mm², accommodating various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this PCB Terminal Block is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310513101160
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row


