Molex 39512 Series Terminal Block, 6-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 694-057
- Mfr. Part No.:
- 39512-6006
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£231.36
(exc. VAT)
£277.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.36 | £1.542 |
*price indicative
- RS Stock No.:
- 694-057
- Mfr. Part No.:
- 39512-6006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39512 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39512 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable PCB Header is expertly designed for wire-to-board applications, ensuring a seamless connection with stability and reliability. Featuring a 3.81mm pitch, this right-angle connector accommodates six circuits, making it Ideal for various Terminal Block needs. Its striking green housing not only augments Visual clarity during installation but also ensures compliance with low-halogen regulations, catering to environmentally conscious projects. Operating efficiently across a temperature range of -40° to +105°C, this component is built to withstand demanding conditions, making it a trusted choice for engineers across multiple industries.
Fully shrouded for added safety and to prevent accidental contact
Operates within a broad temperature range, suitable for diverse environments
Mates with industry-standard plugs, simplifying compatibility and integration
Lightweight design at 1.560g, reducing overall project weight
Backed by compliance certifications, assuring quality and reliability
Related links
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2342077-6
- Phoenix Contact QC 0.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897584
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310006
