Molex 39512 Series Terminal Block, 10-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 bag of 80 units)*

£201.97

(exc. VAT)

£242.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£201.97£2.525

*price indicative

RS Stock No.:
691-752
Mfr. Part No.:
39512-6010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Mount Type

Through Hole

Orientation

Straight

Colour

Green

Voltage

300V

Standards/Approvals

UL

Series

39512

COO (Country of Origin):
CN
The Molex Euro style pluggable PCB header is engineered for seamless wire-to-board connectivity, featuring a robust 3.81mm pitch design. Ideal for applications requiring high reliability, this header accommodates up to 10 circuits with a striking green housing that ensures compatibility with industry standard plugs. Its horizontal orientation and low-halogen materials promote environmental compliance, while the temperature range of -40° to +105°C guarantees exceptional performance across various operating conditions. With a net weight of just 2.600 grams, this Compact and efficient component is perfect for a wide range of Terminal Block applications, supporting both horizontal and vertical configurations effortlessly.

Features a recommended PCB thickness of 2.50mm, providing compatibility with standard board designs

Designed for horizontal orientation, making installation straightforward in constrained spaces

Polarized to prevent misalignment during mating, ensuring a secure connection

Operates effectively within a wide temperature range from -40° to +105°C, suitable for various environments

Mates with industry standard 3.81mm pitch plugs, simplifying integration in existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy