Phoenix Contact FK-MCP 1 Series PCB Connector, 5-Contact, 3.81 mm Pitch, Locking Jack, 1 Row Push-in Spring
- RS Stock No.:
- 521-534
- Mfr. Part No.:
- 1817453
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£353.03
(exc. VAT)
£423.64
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £353.03 | £7.061 |
*price indicative
- RS Stock No.:
- 521-534
- Mfr. Part No.:
- 1817453
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Locking Jack | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Series | FK-MCP 1 | |
| Depth | 14.22mm | |
| Width | 25.98mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60112, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, UL 94 V0, cULus Recognised E60425-20110128, VDE approval of drawings 40011723 | |
| Length | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Locking Jack | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Contact Gender Female | ||
Series FK-MCP 1 | ||
Depth 14.22mm | ||
Width 25.98mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60112, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, UL 94 V0, cULus Recognised E60425-20110128, VDE approval of drawings 40011723 | ||
Length 27.4mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
