Phoenix Contact FKC 2 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Push-in Spring
- RS Stock No.:
- 497-157
- Mfr. Part No.:
- 1792588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£459.09
(exc. VAT)
£550.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £459.09 | £9.182 |
*price indicative
- RS Stock No.:
- 497-157
- Mfr. Part No.:
- 1792588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Locking Jack | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Standards/Approvals | cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | |
| Depth | 15mm | |
| Width | 55.24mm | |
| Length | 33.52mm | |
| Series | FKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Locking Jack | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Standards/Approvals cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | ||
Depth 15mm | ||
Width 55.24mm | ||
Length 33.52mm | ||
Series FKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for seamless integration into your electronic assemblies. With its robust construction and intuitive design, it ensures reliable performance even in demanding environments. This connector accommodates a nominal cross section of 2.5 mm² and features a unique push-in spring connection for efficient wire assembly. With a rated current of 12 A and a voltage rating of 320 V, it is ideally suited for various applications within industrial automation. The connector's compatibility with the COMBICON MSTB 2.5 range allows for versatile configurations, making it an excellent choice for engineers seeking both performance and flexibility.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button simplifies operation
Integrated test option facilitates quick and easy testing
Compact dimensions enhance space efficiency in layouts
Manufactured using high-quality materials for durability
WEEE/RoHS compliant, ensuring environmental sustainability
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
