Phoenix Contact FKC 2 Series PCB Connector, 11-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Push-in Spring
- RS Stock No.:
- 521-502
- Mfr. Part No.:
- 1792601
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£545.45
(exc. VAT)
£654.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £545.45 | £10.909 |
*price indicative
- RS Stock No.:
- 521-502
- Mfr. Part No.:
- 1792601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Locking Jack | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Series | FKC 2 | |
| Width | 65.4mm | |
| Standards/Approvals | cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | |
| Depth | 15mm | |
| Length | 33.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Locking Jack | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Series FKC 2 | ||
Width 65.4mm | ||
Standards/Approvals cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | ||
Depth 15mm | ||
Length 33.52mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FKC 2.5/11-ST-5.08-LR is an advanced PCB connector designed to optimise your connection experience. Its innovative push-in spring connection method ensures that installations are not only efficient but also tool-free, saving valuable time and effort during assembly. With its vibrant colour scheme and intuitive design, this connector aids in quick identification and operation, making it ideal for various electrical applications. Built for durability and reliability, the connector accommodates a wide range of conductor sizes while offering exceptional electrical performance. Whether you're working on commercial or industrial projects, this component guarantees superior reliability and user-friendly operation in diverse environments.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button enhances user interaction
Integrated test option provides quick and convenient testing
Automatic locking mechanism through the operating lever prevents accidental disconnections
Compatible with other components in the MSTB 2,5 range for seamless integration
Packed in recyclable cardboard, showcasing a commitment to sustainable practices
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
