Phoenix Contact FKCOW 2 Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£671.21

(exc. VAT)

£805.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£671.21£13.424

*price indicative

RS Stock No.:
521-482
Mfr. Part No.:
1860905
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

15

Pitch

5.08mm

Number of Rows

1

Series

FKCOW 2

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is expertly designed to enhance connectivity in DIN-rail-mountable devices. It boasts a simplified cabling method, providing an innovative push-in spring connection that eliminates the need for tools, streamlining installation processes. With a robust electrical specification, this connector delivers exceptional reliability, ensuring compatibility with a variety of conductor cross sections. Its unique locking mechanism and sturdy construction ensure mechanical stability during operation, making it suitable for demanding environments. Available with 15 positions and a compact pitch of 5.08 mm, it occupies minimal space while maximising connectivity options. Designed with user accessibility in mind, the colour-coded actuating push button enables intuitive operation. This connector's combination of performance and versatility makes it an ideal choice for modern electrical applications.

The intuitive push-in connection saves time and reduces installation complexity

Robust mechanical stability is assured with screw locking mechanisms

The strategically designed locking clip secures connections against vibration

Colour-coded elements enhance user interaction and installation accuracy

Flexibility in conductor cross sections allows for diverse application compatibility

The compact form factor optimises space utilisation in electrical assemblies

Reinforced durability is demonstrated through a rigorous series of mechanical tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy