Phoenix Contact FKCOW 2 Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-200
- Mfr. Part No.:
- 1860921
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£760.61
(exc. VAT)
£912.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £760.61 | £15.212 |
*price indicative
- RS Stock No.:
- 520-200
- Mfr. Part No.:
- 1860921
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FKCOW 2.5/17-STF-5.08 PCB connector is engineered to meet the evolving demands of modern electrical applications. Its intelligent design promotes seamless integration into DIN-rail mounted devices, streamlining your installation process. This versatile connector boasts a nominal current rating of 12 A and is capable of handling voltages up to 320 V, making it a reliable choice for various applications. The push-in spring connection eliminates the need for tools, ensuring quick and hassle-free assembly. Crafted with a robust green housing, it not only stands out aesthetically but is built to withstand the rigours of industrial environments. Its compatibility with the COMBICON MSTB 2.5 range adds to its functionality, allowing for easy upgrades and expansions as your needs evolve.
Time-saving push-in technology eliminates the need for tools during installation
Ergonomically designed actuating push button simplifies operation with colour-coding
Screw flange provides enhanced mechanical stability for demanding applications
Optimised for straightforward integration with DIN-rail mountable devices
Precision-engineered locking clips enhance secure connections
Exceptional heat resistance ensures reliability in varying environments
Employs Sn-coated contacts for superior conductivity and corrosion resistance
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
