Phoenix Contact MSTBC Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

£224.24

(exc. VAT)

£269.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£224.24£4.485

*price indicative

RS Stock No.:
520-238
Mfr. Part No.:
1809190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Voltage

320V

Contact Gender

Female

Length

25mm

Depth

10.5mm

Series

MSTBC

Width

96.79mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

COO (Country of Origin):
PL
The Phoenix Contact PCB connector designed to facilitate reliable connections in various electronic applications. With its robust build and innovative design, this connector provides a secure interface for a range of wiring configurations. Ideal for use in environments where durability is essential, it features a comprehensive locking mechanism and a latching flange for added stability during operation. The connector supports a nominal current of 12 A and ensures excellent electrical performance across various operating conditions, making it a trusted choice for professionals in the field. Its compact design, alongside a nominal cross section of 2.5 mm², allows for efficient use of space, ideal for modern circuit board layouts. The carefully selected materials ensure high resistance to environmental stresses, providing extended service life and reliability in challenging applications.

Compact design optimises space utilisation on circuit boards

Snap-in locking mechanism enhances security against accidental disconnection

Latching flange construction provides additional support during installation

Crimp connection method facilitates easy assembly with flexible conductor cross sections

Robust housing materials ensure reliability in harsh environmental conditions

Intuitive pull-out aid simplifies handling and reduces tensile stress on connections

Compatible with a wide range of conductive materials for greater versatility

Environmentally compliant to RoHS and REACH directives for safer operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy