Phoenix Contact FKCOW Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 521-476
- Mfr. Part No.:
- 1860675
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£663.64
(exc. VAT)
£796.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £663.64 | £13.273 |
*price indicative
- RS Stock No.:
- 521-476
- Mfr. Part No.:
- 1860675
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 23.7mm | |
| Width | 76.07mm | |
| Standards/Approvals | UL Recognised (E60425-19931011), E60425-19931011 | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 320V | ||
Length 23.7mm | ||
Width 76.07mm | ||
Standards/Approvals UL Recognised (E60425-19931011), E60425-19931011 | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to bridge the gap between efficiency and reliability for your electronic connectivity needs. With a pitch of 5.08 mm and a nominal current of 12 A, the connector not only ensures strong electrical performance but also simplifies the installation process, particularly in DIN-rail-mountable devices. The push-in spring connection method facilitates tool-free operation, allowing for a quick and intuitive installation. Engineered for versatility, this connector accommodates both rigid and flexible conductor cross-sections, making it suitable for a wide range of applications while maintaining compliance with EU RoHS and China RoHS regulations. Its robust construction, featuring a green housing made from durable PA, ensures optimal resistance to environmental challenges, thereby extending its longevity and performance.
Offers intuitive operation with colour coded actuating push buttons
Integrates seamlessly with the MSTB 2.5 range for enhanced modularity
Facilitates quick testing through an integrated test option
Features a compact design that optimises space on PCB layouts
Empowers users with a non returnable made to order approach ensuring tailored solutions
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBU Series PCB Connector 5.08 mm Pitch 1824256
- Phoenix Contact PCB Connector 5.08 mm Pitch 1759389
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
