Phoenix Contact SPTAF Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-442
Mfr. Part No.:
1071004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

44V

Series

SPTAF

Standards/Approvals

ATEX, IEC 60079-7, IECEX

Length

11mm

Width

26mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is engineered for demanding applications that require reliable connectivity and robust performance. This innovative product combines cutting-edge design with versatile functionality, ensuring it meets the highest industry standards. Crafted for use in potentially explosive environments, it incorporates advanced features like push-in spring connection technology and wave soldering compatibility. With its 45-degree conductor connection and an accommodating pin layout, this terminal block facilitates seamless integration into various electronic setups where space is at a premium. The combination of its durable materials and meticulous construction guarantees long-lasting performance even in challenging conditions, making it a trustworthy choice for professional applications.

Designed for potentially explosive areas ensuring safety and compliance

Utilises push in spring connection for tool free and quick installations

Offers a compact design perfect for applications where space is limited

Compliant with WEEE/RoHS regulations supporting environmental sustainability

Accommodates various conductor cross sections for versatile application

Features a finger operated release button for convenient operation

Hot dip tin plated surfaces enhance reliability and longevity

Minimises the need for extra support with mechanical lateral forces

Available in a packaging unit of 65 pieces ideal for bulk requirements

A robust thermal resistance design withstands high ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy