Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 80 units)*

£340.59

(exc. VAT)

£408.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£340.59£4.257

*price indicative

RS Stock No.:
518-861
Mfr. Part No.:
1071019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

44V

Standards/Approvals

EN 60695-2-12, EN 60695-2-13, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60695-2-12, IEC 60695-2-13, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U

Width

40mm

Length

11mm

Series

SPTAF

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is designed for demanding applications, providing exceptional performance and reliability. With its innovative push-in spring connection technology, the terminal block ensures a secure fit and easy installation, eliminating the need for additional tools. Its robust construction is complemented by a green housing made from durable materials, making it suitable for various environments, including potentially explosive areas. The product is ideal for applications requiring high current ratings, featuring a nominal current of 16 A. In addition, the integrated design allows for efficient space management on printed circuit boards, catering to modern automation and control systems. This terminal block is not only versatile but also complies with stringent safety standards, showcasing an ideal solution for industry professionals seeking dependable connectivity solutions.

Push in connection method enhances ease of operation

Designed for high nominal current capacity

Robust green housing withstands challenging conditions

Integrated design allows for efficient PCB space management

Compliance with stringent safety requirements ensures reliable usage

Tailored for applications in potentially explosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy