Phoenix Contact SPTAF Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 95 units)*

£183.65

(exc. VAT)

£220.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.65£1.933

*price indicative

RS Stock No.:
520-953
Mfr. Part No.:
1071013
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

44V

Series

SPTAF

Width

19mm

Standards/Approvals

ATEX: SEV 19 ATEX 0159 U, IECEx: IECEx SEV 19.0026U

Length

11mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is designed to meet the demanding requirements of modern electrical connections. Combining robustness with user-friendly features, it provides a stable and reliable solution for various applications. The innovative push-in spring connection method ensures quick, tool-free installation while maintaining a secure and enduring contact. Ideal for high-performance environments, this terminal block excels in both automated and manual assembly processes, making it a preferred choice for professionals seeking efficiency and safety. The green housing not only ensures visibility but also reinforces its sturdy construction suited for industrial applications. With its compact design, this terminal block is perfect for applications where space is at a premium without compromising reliability or safety standards.

Time saving installation with tool free push in connections

Designed for swift and intuitive operation with colour coded actuating elements

Exceeds safety standards for potentially explosive environments

Robust construction allows for continuous performance in demanding conditions

Compact size suits tight spaces without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy