Phoenix Contact ZEC Series PCB Connector, 9-Contact, 7.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 521-417
- Mfr. Part No.:
- 1898444
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-417
- Mfr. Part No.:
- 1898444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Width | 68.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 630V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Width 68.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/9-LPV-7.5 C2 is a high-quality PCB connector designed to offer exceptional reliability and ease of use in various applications. This connector stands out with its innovative direct plug-in method, making installation straightforward and efficient. With a robust design that supports a nominal current of 10 A and a rated voltage of up to 630 V, this connector ensures a durable performance under demanding conditions. Engineered from WEEE/RoHS-compliant materials, it adheres to stringent environmental standards, making it suitable for eco-conscious projects. Its compact dimensions and lightweight construction enhance design flexibility while maintaining functional integrity across a wide temperature range, from -40 °C to 100 °C. This product is a perfect choice for those looking for a reliable and cost-effective connection without compromising on quality.
Utilises a direct plug-in method for quick and reliable connections
Lightweight design enhances overall assembly performance
Engineered for a broad temperature range to suit various applications
Incorporates two solder pins per potential to ensure solid electrical contact
WEEE/RoHS-compliant materials minimise environmental impact
Related links
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
