Phoenix Contact ZEC Series PCB Connector, 3-Contact, 7.5 mm Pitch, Plug-in, 1 Row Solder

Subtotal (1 pack of 50 units)*

£143.10

(exc. VAT)

£171.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.10£2.862

*price indicative

RS Stock No.:
521-414
Mfr. Part No.:
1898389
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

3

Pitch

7.5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Plug-in

Connector Gender

Female

Colour

Green

Termination Type

Solder

Voltage

630V

Contact Gender

Female

Series

ZEC

Width

23.9mm

Length

22.9mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
GR
The Phoenix Contact ZEC 1.5/3-LPV-7.5 C2 PCB connector is designed to streamline your connections with a robust and efficient solution for contemporary electronic systems. This connector excels in demanding applications, featuring a direct plug-in design that ensures ease of use and reliability. With an impressive nominal current capacity of 10 A and a rated voltage of 630 V, it stands ready to handle a variety of electrical loads. Its compact design, measuring a pitch of 7.5 mm, allows for optimal space utilisation on PCBs, making it an ideal choice for modern circuitry designs. Additionally, its durable construction and material performance are compliant with stringent WEEE and RoHS directives, reflecting a commitment to quality and environmental standards. Whether for new designs or replacement needs, this connector is a versatile and dependable component.

Robust design ensures longevity and reliability

Direct plug-in method simplifies installation processes

Flexible mounting options enhance versatility in applications

Two solder pins per potential for secure electrical contact

Hot-dip tin-plated surface improves conductivity

Green housing colour allows for easy identification in assembly

Compliant with international safety and environmental standards

Ideal for use in a wide range of electrical and electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy