Phoenix Contact ZEC Series PCB Connector, 6-Contact, 7.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 521-416
- Mfr. Part No.:
- 1898415
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-416
- Mfr. Part No.:
- 1898415
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Series | ZEC | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 46.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Voltage 630V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Series ZEC | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 46.4mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector is designed for easy integration and reliable connectivity in various applications. With a nominal cross section of 1.5 mm² and a robust construction, this connector handles up to 10 A of nominal current efficiently. The compact design allows for a pitch of 7.5 mm between connections, streamlining the PCB layout process while ensuring optimal performance. Its environmentally compliant materials, including a green housing and hot-dip tin-plated contacts, promote durability and longevity. Manufactured under stringent quality standards, this connector guarantees safety and reliability, making it a prime choice for various electronic projects. Whether for industrial use or DIY applications, this connector redefines ease of use with a direct plug-in method, adaptable for diverse circuitry needs.
Robust design ensures longevity and consistent performance
Environmentally friendly materials enhance sustainability
Direct plug-in method simplifies installation
Compact dimensions facilitate space-saving layouts
Hot-dip tin-plated contacts provide excellent conductivity
Compliant with WEEE/RoHS standards for eco-conscious projects
Versatile applicability across industrial and DIY electrical boards
Related links
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
