Phoenix Contact FKCS Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

£542.42

(exc. VAT)

£650.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£542.42£10.848

*price indicative

RS Stock No.:
520-219
Mfr. Part No.:
1808666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Voltage

320V

Length

25.1mm

Depth

15mm

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS

Width

74.38mm

Series

FKCS

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to meet a variety of connectivity needs in compact applications. Featuring an innovative push-in spring connection technology, it enables effortless installation without the need for additional tools, ensuring a quick and efficient setup. The connector boasts a robust design with a nominal current rating of 12 A and a rated voltage of 320 V, making it suitable for demanding environments. With its 12 positions and compact 5.08 mm pitch, this connector is ideal for space-constrained applications. The intuitive locking mechanism prevents accidental disconnection, providing both reliability and safety in electrical connections. This connector not only combines superior performance with versatility but also reflects a commitment to quality and compliance with international standards.

Time-saving push-in connection eliminates the need for tools

Integrated test option allows for efficient testing of connections

Can be seamlessly combined with the MSTB 2,5 range for versatility

Snap-in locking mechanism enhances connection security

Latching flange simplifies mounting in tight spaces

WEEE/RoHS compliant materials ensure environmental safety

Hot-dip tin-plated surfaces offer long-lasting protection against corrosion

Designed to operate reliably across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy