Phoenix Contact DD31H Series PCB Connector, 20-Contact, 3.81 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

£154.55

(exc. VAT)

£185.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.55£3.091

*price indicative

RS Stock No.:
518-743
Mfr. Part No.:
1340730
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

20

Pitch

3.81mm

Number of Rows

1

Current

8A

Mount Type

Snap-in

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Colour

Black

Termination Type

Crimp

Voltage

160V

Standards/Approvals

IEC 60512-5-1:2002-02, IEC 60068-2-70:1995-12, IEC 60512-9-1:2010-03, IEC 60512-3-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-13-2:2006-02, DIN EN 61984, UL Recognised Approval ID: E118976-20240617, ISO 6988:1985-02, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02

Width

52.24mm

Length

33.6mm

Depth

17.78mm

Series

DD31H

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector represents a remarkable innovation in connectivity solutions, designed to meet the demands of modern electronics. With a compact design that ensures efficient use of space, it facilitates seamless integration in various applications. Delivering reliability and high performance, this connector is engineered with a snap-in locking mechanism, ensuring secure connections while preventing accidental disconnections. The double-row pin layout allows for increased packing density, making it an ideal choice for projects requiring a high number of connections within limited space. Constructed with durable materials, this connector is not only robust but also supports a range of electrical properties, catering to diverse operational requirements.

Compact design optimises space in electronic assemblies

Snap in locking mechanism enhances connection security

Double row pin arrangement maximises packing density

Durable construction ensures long lasting performance

Designed for high volume production with crimp connections

Versatile compatibility with different conductor cross sections

Intuitive design simplifies installation and maintenance

Meets stringent safety and quality standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy