Phoenix Contact DD31H 2 Series PCB Connector, 12-Contact, 3.81 mm Pitch, Snap-in, 2 Row Crimp
- RS Stock No.:
- 518-741
- Mfr. Part No.:
- 1340666
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£104.55
(exc. VAT)
£125.46
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £104.55 | £2.091 |
*price indicative
- RS Stock No.:
- 518-741
- Mfr. Part No.:
- 1340666
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Mount Type | Snap-in | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 17.78mm | |
| Standards/Approvals | DIN EN 61984, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, ISO 6988:1985-02, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12 | |
| Width | 51mm | |
| Series | DD31H 2 | |
| Length | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Mount Type Snap-in | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 160V | ||
Depth 17.78mm | ||
Standards/Approvals DIN EN 61984, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, ISO 6988:1985-02, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12 | ||
Width 51mm | ||
Series DD31H 2 | ||
Length 33.6mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H 2 Series Panel Feed Through Terminal Plug 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
