Phoenix Contact PTDA 1 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-713
- Mfr. Part No.:
- 1725042
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£224.75
(exc. VAT)
£269.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.75 | £4.495 |
*price indicative
- RS Stock No.:
- 518-713
- Mfr. Part No.:
- 1725042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 24V | |
| Series | PTDA 1 | |
| Width | 43.4mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211, VDE report with production monitoring Approval ID: 40030462 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 24V | ||
Series PTDA 1 | ||
Width 43.4mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211, VDE report with production monitoring Approval ID: 40030462 | ||
Length 16mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is expertly designed for efficient and reliable electrical connections. With its compact size and robust construction, it caters to various applications while ensuring optimal performance. Featuring push-in spring technology, it guarantees a simple, tool-free connection method, making installation quick and hassle-free. Its green housing not only complements industrial aesthetics but also contributes to its functionality, facilitating easy identification in complex setups. This component excels in providing a stable and secure connection with a nominal current of 17.5 A, making it suitable for a wide range of electronic devices. The thoughtful design includes features that enhance usability and maintenance, ensuring that it stands up to the demands of modern circuitry.
Time-saving push-in connection eliminates the need for additional tools
Defined contact force maintains long-term stability in electrical connections
Integration of a test option enables quick diagnostics
Intermediate potentials can be easily looped, perfect for bus applications
Dual solder pins reduce mechanical strain and enhance reliability
Lightweight design supports various mounting types without adding excess load
Excellent ambient temperature range ensures reliable performance in diverse environments
Related links
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
