Phoenix Contact PTDA 1 Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£149.83

(exc. VAT)

£179.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£149.83£2.997

*price indicative

RS Stock No.:
518-710
Mfr. Part No.:
1724996
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

16

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

24V

Series

PTDA 1

Length

16mm

Width

29.4mm

Standards/Approvals

cULus Recognised, VDE report with production monitoring

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block from the PTDA 1.5/ series offers a reliable solution for electrical connections with its push-in spring connection method. Designed for seamless integration into various applications, this terminal is engineered to handle a nominal current of 17.5 A and rated voltage of 240 V, ensuring optimal performance in demanding environments. The product features a compact design with a pitch of 3.5 mm, allowing for efficient space utilisation on PCBs. With eight positions and a linear pin layout, it simplifies connections while maintaining a robust build quality. The terminal's construction combines durable materials with stringent compliance to international standards, ensuring both longevity and safety in operation. Ideal for use in automation and control systems, it significantly enhances the efficiency of circuit designs.

Time-saving push-in connection ensures quick installation

Defined contact force provides stability over extended periods

Integrated test option facilitates convenient checking of connections

Rounded type design allows for customised device aesthetics

Two solder pins lessen mechanical strain on soldering spots

Comprehensive compatibility with a wide range of conductor cross-sections enhances versatility

Excellent flammability rating assures reliable performance under various conditions

Environmentally friendly materials contribute to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy