TE Connectivity 2-1776 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Board, 1 Row

Subtotal (1 box of 200 units)*

£320.45

(exc. VAT)

£384.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£320.45£1.602

*price indicative

RS Stock No.:
467-681
Distrelec Article No.:
304-63-961
Mfr. Part No.:
2-1776112-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Mount Type

Board

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Black

Voltage

150V

Standards/Approvals

UL

Series

2-1776

COO (Country of Origin):
US
The TE Connectivity 3 Position PCB Terminal Block is a versatile and essential component for seamless wire-to-board connections. Designed for use in various applications, it offers reliable performance with a robust construction that ensures durability. This terminal block accommodates wires ranging from 28 to 16 AWG and is optimal for use in power and signal circuits. The unique 90° wire entry angle and side stackable configuration enhance ease of installation while saving valuable PCB space. Made from high-quality materials, it boasts excellent conductivity and is engineered to withstand operating temperatures from -40 to 105 °C, making it suitable for diverse environments. With compliance to stringent regulatory standards, this product guarantees safety and reliability in your applications.

Utilises a 3.5 mm centreline for efficient space management

Offers vertical product orientation for flexible integration

Features tin-plated contact mating area for enhanced conductivity

Constructed from low halogen materials for environmental safety

Designed with a nickel-plated screw for improved mechanical stability

Provides a through-hole solder termination method for secure connections

Compatible with a range of accessories for expanded functionality

Backed by stringent product compliance standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy