HARTING Har Flex Series Straight Surface Connector, 64-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-505
- Mfr. Part No.:
- 15210642601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£1,698.49
(exc. VAT)
£2,038.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,698.49 |
*price indicative
- RS Stock No.:
- 737-505
- Mfr. Part No.:
- 15210642601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 64 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 64 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Voltage 150V | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) simplifies installation and enhances reliability
64 contacts support high-density applications
Straight orientation allows for efficient space utilisation
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Performance level 1 guarantees reliable operation in demanding conditions
Liquid crystal polymer housing offers high thermal stability
Operating temperature range from -55 °C to 125 °C ensures versatility
Compliant with multiple standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This connector requires surface mount installation.
Related links
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
