Molex 46437 Series Right Angle Through Hole PCB Header, 24-Contact, 1 Row, 2.54 mm Pitch Through Hole

Subtotal (1 tray of 15 units)*

£202.38

(exc. VAT)

£242.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£202.38£13.492

*price indicative

RS Stock No.:
691-702
Mfr. Part No.:
46437-3001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Number of Contacts

24

Sub Type

PCB Header

Number of Rows

1

Pitch

2.54mm

Current

2.5A

Housing Material

TPE

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

250V

Series

46437

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Tin

Standards/Approvals

EU RoHS

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power Right-Angle Plug Assembly with Guide Pins is designed for seamless integration in power and signal applications. Featuring an innovative design, this connector is engineered to accommodate 4 DC power circuits and 24 signal circuits, making it Ideal for high-density environments requiring reliable connectivity. Crafted from high-temperature thermoplastic and reinforced with gold and tin plating, the plug ensures durability and longevity in various operational settings. The right-angle configuration optimises space on your PCB, while the guide pins provide accurate alignment during installation, ensuring a secure connection every time.

Right-angle orientation optimises PCB space, allowing for Compact installations

High-temperature thermoplastic construction ensures resilience in demanding environments

Keying features prevent mismating, guaranteeing safety in electrical connections

Integrated guide pins facilitate accurate alignment for easy assembly

Low-halogen compliance ensures safer environmental standards

Supports a temperature range of -40° to +105°C, allowing for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy