Molex 46437 Series Right Angle Surface PCB Header, 30 Contact(s), 5.5 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 817-485
- Mfr. Part No.:
- 46437-1003
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£234.11
(exc. VAT)
£280.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.11 | £23.411 |
*price indicative
- RS Stock No.:
- 817-485
- Mfr. Part No.:
- 46437-1003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46437 | |
| Product Type | PCB Header | |
| Current | 60A | |
| Pitch | 5.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.5mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.84mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46437 | ||
Product Type PCB Header | ||
Current 60A | ||
Pitch 5.5mm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.5mm | ||
Termination Type Through Hole | ||
Tail Pin Length 2.84mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- ID
The Molex right-angle plug assembly is designed for board-to-board connections, offering robust interfacing capabilities with 24 signal and 6 power circuits for reliable performance in various applications.
Supports a maximum current of 60A to ensure efficient power transmission
Voltage ratings up to 600V AC/250V DC provide versatility across applications
Constructed from high-temperature thermoplastic for enhanced durability
Features a Compact right-angle orientation for optimised space utilisation
Related links
- Molex 46437 Series Right Angle Through Hole PCB Header 5.5 mm Pitch Unshrouded
- Molex 46437 Series Right Angle Through Hole Connector 3 Row, 5.5 mm Pitch Through Hole
- Molex 46437 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 46437 Series Right Angle Through Hole PCB Header 1 Row, 2.54 mm Pitch Through Hole
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
