Molex 46437 Series Vertical Through Hole Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-256
Mfr. Part No.:
46437-9322
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46437

Product Type

Header

Pitch

3mm

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
ID
The Molex connector facilitates reliable electrical connections in various applications, incorporating Advanced design features to enhance performance and ensure optimum functionality in demanding environments.

Robust design ensures durability and longevity in challenging applications

Compliant pins enhance electrical performance and reliability

High conductivity copper alloy used in terminals for optimal conductivity

Tray-packed assemblies simplify packaging and reduce handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy